Part Details for CYUSB3065-BZXI by Cypress Semiconductor
Overview of CYUSB3065-BZXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB3065-BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4337
|
Newark | Usb To I2C/I2S/Spi/Uart, -40 To 85Deg C, Bridge Type:Usb To I2C, I2S, Spi, Uart, Supply Voltage Min:1.15V, Supply Voltage Max:1.25V, Interface Case Style:Bga, No. Of Pins:121Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3065-BZXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 820 |
|
$24.0000 / $31.9500 | Buy Now |
DISTI #
39Y4189
|
Newark | Tray/Usb Superspeed Peripherals Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3065-BZXI Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | CYUSB3065-BZXI - EZ-USB CX3: MIPI CSI-2 to SuperSpeed USB Bridge Controller RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$19.5400 / $22.9800 | Buy Now |
DISTI #
SMC-CYUSB3065-BZXI
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1943 | 471 |
|
$8.5859 / $9.5960 | RFQ |
Part Details for CYUSB3065-BZXI
CYUSB3065-BZXI CAD Models
CYUSB3065-BZXI Part Data Attributes:
|
CYUSB3065-BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3065-BZXI
Cypress Semiconductor
USB Bus Controller, CMOS, PBGA121, FBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 192 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |