Part Details for CYTT21401-56LQI48 by Cypress Semiconductor
Overview of CYTT21401-56LQI48 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for CYTT21401-56LQI48
CYTT21401-56LQI48 CAD Models
CYTT21401-56LQI48 Part Data Attributes
|
CYTT21401-56LQI48
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYTT21401-56LQI48
Cypress Semiconductor
Microprocessor Circuit, CMOS, 6 X 6 MM, 0.60 MM HEIGHT, 0.35 MM PITCH, QFN-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 6 X 6 MM, 0.60 MM HEIGHT, 0.35 MM PITCH, QFN-56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 2 TO 5.5V SUPPLY | |
JESD-30 Code | S-XQCC-N56 | |
Number of Terminals | 56 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |