Part Details for CYTLP521-1(GB-TP2) by OCIC
Overview of CYTLP521-1(GB-TP2) by OCIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYTLP521-1(GB-TP2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 5kV 50mA 250mV@5mA,2mA 1 6V 1.4V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 830 |
|
$0.0787 / $0.1477 | Buy Now |