-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 250MHz, CMOS, PQFP100, TEQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYT3BB5CEBQ0AEEGS by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT3BB5CEBQ0AEEGS-ND
|
DigiKey | IC MCU 32BT 4.0625MB FLSH 100QFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
475 In Stock |
|
$16.9841 / $25.7500 | Buy Now |
DISTI #
727-YT3BB5CEBQ0AEEGS
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END RoHS: Compliant | 0 |
|
$17.0800 | Order Now |
DISTI #
87802121
|
Verical | MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 4416KB Flash 3.3V/5V 100-Pin TEQFP EP Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2201 | Americas - 585 |
|
$15.3000 / $18.0000 | Buy Now |
|
Rochester Electronics | CYT3BB - TRAVEO T2G 32-bit Automotive MCU RoHS: Compliant Status: Active Min Qty: 1 | 585 |
|
$12.2400 / $14.4000 | Buy Now |
DISTI #
SP005674337
|
EBV Elektronik | MCU 32Bit CYT3BB ARM CortexM7ARM CortexM0 RISC 4160KB Flash 27V to 55V 100Pin TEQFP Tray (Alt: SP005... more RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYT3BB5CEBQ0AEEGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT3BB5CEBQ0AEEGS
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 250MHz, CMOS, PQFP100, TEQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 166 | |
Number of External Interrupts | 72 | |
Number of I/O Lines | 72 | |
Number of Serial I/Os | 36 | |
Number of Terminals | 100 | |
Number of Timers | 83 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 786432 | |
ROM (words) | 4259840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 250 MHz | |
Supply Current-Max | 287 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |