-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT2B73BADQ0AZEGS-ND
|
DigiKey | IC MCU 32BT 1.0625MB FLSH 64LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1540 In Stock |
|
$7.4229 / $11.8000 | Buy Now |
DISTI #
CYT2B73BADQ0AZEGS
|
Avnet Americas | MCU 32-Bit CYT2B7 ARM Cortex-M4F/AMR Cortex-M0+ RISC 1088KB Flash 2.7V to 5.5V 64-Pin LQFP Tray - Trays (Alt: CYT2B73BADQ0AZEGS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 1600 |
|
$4.1683 | Buy Now |
DISTI #
727-YT2B73BADQ0AZEGS
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL RoHS: Compliant | 0 |
|
$6.6200 | Order Now |
|
Future Electronics | 32-bit Arm Cortex-M4F microcontrollerTRAVEO II T2G family RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 26 Weeks | 0 |
|
$6.7900 | Buy Now |
|
Rochester Electronics | CYT2B7 - Auto MCU RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
RFQ | |
DISTI #
SP005665137
|
EBV Elektronik | (Alt: SP005665137) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYT2B73BADQ0AZEGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT2B73BADQ0AZEGS
Infineon Technologies AG
Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 126 | |
Number of External Interrupts | 49 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 18 | |
Number of Terminals | 64 | |
Number of Timers | 81 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 1114112 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Current-Max | 102 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |