Part Details for CYSP1570TL-900R by Zhuhai Bao Cheng Electronics Co Ltd
Overview of CYSP1570TL-900R by Zhuhai Bao Cheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-124102900RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
54122-106140900RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch |
Price & Stock for CYSP1570TL-900R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 90060MHz 25m 2 SMD13.8x13.8x7.5mm Common Mode Filters ROHS | 37 |
|
$0.0688 / $0.1020 | Buy Now |
Part Details for CYSP1570TL-900R
CYSP1570TL-900R CAD Models
CYSP1570TL-900R Part Data Attributes
|
CYSP1570TL-900R
Zhuhai Bao Cheng Electronics Co Ltd
Buy Now
|
Compare Parts:
CYSP1570TL-900R
Zhuhai Bao Cheng Electronics Co Ltd
|
Samacsys Manufacturer | Bao Cheng Elec |