Part Details for CYRF8935A-4X14C by Cypress Semiconductor
Results Overview of CYRF8935A-4X14C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYRF8935A-4X14C Information
CYRF8935A-4X14C by Cypress Semiconductor is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CYRF8935A-4X14C
CYRF8935A-4X14C CAD Models
CYRF8935A-4X14C Part Data Attributes
|
CYRF8935A-4X14C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYRF8935A-4X14C
Cypress Semiconductor
USB Bus Controller, CMOS, DIE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | ||
JESD-30 Code | X-XUCC-N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CYRF8935A-4X14C
This table gives cross-reference parts and alternative options found for CYRF8935A-4X14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYRF8935A-4X14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYRF8935A-4XW14C | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, DIE | CYRF8935A-4X14C vs CYRF8935A-4XW14C |
CYRF8935A-24LQXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, QFN-24 | CYRF8935A-4X14C vs CYRF8935A-24LQXC |