Part Details for CYRF8935A-24LQXC by Cypress Semiconductor
Overview of CYRF8935A-24LQXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CYRF8935A-24LQXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 965 |
|
RFQ | ||
|
Quest Components | 772 |
|
$0.8316 / $2.0160 | Buy Now | |
|
Quest Components | 176 |
|
$1.0080 / $2.0160 | Buy Now | |
|
Rochester Electronics | USB Bus Controller, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 146 |
|
$1.6100 / $1.9000 | Buy Now |
|
Flip Electronics | Stock, ship today | 6028 |
|
$1.0800 | RFQ |
Part Details for CYRF8935A-24LQXC
CYRF8935A-24LQXC CAD Models
CYRF8935A-24LQXC Part Data Attributes:
|
CYRF8935A-24LQXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYRF8935A-24LQXC
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CYRF8935A-24LQXC
This table gives cross-reference parts and alternative options found for CYRF8935A-24LQXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYRF8935A-24LQXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYRF8935A-4XW14C | USB Bus Controller, CMOS, DIE | Cypress Semiconductor | CYRF8935A-24LQXC vs CYRF8935A-4XW14C |