Part Details for CYRF6936-40LFXC by Cypress Semiconductor
Overview of CYRF6936-40LFXC by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Price & Stock for CYRF6936-40LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$5.1520 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC40 | 59 |
|
$2.9100 / $4.3650 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC40 | 2 |
|
$4.6000 / $6.9000 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC40 | 17 |
|
$15.5400 / $18.9000 | Buy Now |
|
Chip1Cloud | IC RF TXRX+MCU ISM>, 1GHZ 40-VFQFN | 1480 |
|
RFQ | |
DISTI #
1472500
|
element14 Asia-Pacific | RADIO SOC, 2.4GHZ, USB WIRELESS, 6936 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5063 / $3.9362 | Buy Now |
Part Details for CYRF6936-40LFXC
CYRF6936-40LFXC CAD Models
CYRF6936-40LFXC Part Data Attributes:
|
CYRF6936-40LFXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYRF6936-40LFXC
Cypress Semiconductor
Telecom Circuit, 1-Func, 6 X 6 MM, LEAD FREE, MO-220, QFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CYRF6936-40LFXC
This table gives cross-reference parts and alternative options found for CYRF6936-40LFXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYRF6936-40LFXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYRF6936-40LTXC | Telecom Circuit, 1-Func, QFN-40 | Cypress Semiconductor | CYRF6936-40LFXC vs CYRF6936-40LTXC |
Resources and Additional Insights for CYRF6936-40LFXC
Reference Designs related to CYRF6936-40LFXC
-
CY4636 WirelessUSB LP (TM) Keyboard-Mouse Reference Design Kit (Version 1.0) (OBSOLETE)
This development kit is no longer available. This web page has been left in place for informational purposes only.