Part Details for CYRF69213-40LFXC by Cypress Semiconductor
Overview of CYRF69213-40LFXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYRF69213-40LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 625 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC40 | 24 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for CYRF69213-40LFXC
CYRF69213-40LFXC CAD Models
CYRF69213-40LFXC Part Data Attributes:
|
CYRF69213-40LFXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYRF69213-40LFXC
Cypress Semiconductor
Telecom Circuit, 1-Func, 6 X 6 MM, LEAD FREE, M0-220, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, M0-220, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |