Part Details for CYPM1211-40LQXI by Infineon Technologies AG
Overview of CYPM1211-40LQXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for CYPM1211-40LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPM1211-40LQXI-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 40QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1470 In Stock |
|
$2.1696 / $3.2700 | Buy Now |
DISTI #
CYPM1211-40LQXI
|
Avnet Americas | PMG1 - Trays (Alt: CYPM1211-40LQXI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 4900 |
|
$1.7095 / $1.8111 | Buy Now |
DISTI #
727-CYPM1211-40LQXI
|
Mouser Electronics | ARM Microcontrollers - MCU TYPE-C - OTHERS RoHS: Compliant | 4893 |
|
$2.1700 / $3.2700 | Buy Now |
DISTI #
V99:2348_25658055
|
Arrow Electronics | High Speed/Low Speed USB Type-C Port Controller USB-C 3.3V/5V Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 | Americas - 4900 |
|
$2.0440 / $2.0780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.9300 | Buy Now |
DISTI #
64935323
|
Verical | High Speed/Low Speed USB Type-C Port Controller USB-C 3.3V/5V Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2231 | Americas - 4900 |
|
$2.0440 / $2.0780 | Buy Now |
|
Ameya Holding Limited | 2446 |
|
RFQ | ||
DISTI #
ICCOM1893
|
Rutronik | EZ-PD High-Voltage MCU USB-C PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 18 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.5300 | Buy Now |
Part Details for CYPM1211-40LQXI
CYPM1211-40LQXI CAD Models
CYPM1211-40LQXI Part Data Attributes
|
CYPM1211-40LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPM1211-40LQXI
Infineon Technologies AG
CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |