Part Details for CYPD6125-40LQXIT by Cypress Semiconductor
Overview of CYPD6125-40LQXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD6125-40LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 24 |
|
RFQ |
Part Details for CYPD6125-40LQXIT
CYPD6125-40LQXIT CAD Models
CYPD6125-40LQXIT Part Data Attributes
|
CYPD6125-40LQXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD6125-40LQXIT
Cypress Semiconductor
USB Bus Controller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; SPI; UART | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |