There are no models available for this part yet.
Overview of CYPD4236-40LQXIT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for CYPD4236-40LQXIT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CYPD4236-40LQXITTR-ND
|
DigiKey | TYPE-C - OTHERS Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4996 / $1.5582 | Buy Now | |
DISTI #
727-CYPD4236-40LQXIT
|
Mouser Electronics | USB Interface IC CYPD4236-40LQXIT RoHS: Compliant | 1381 |
|
$1.4900 / $3.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$1.5500 | Buy Now |
CAD Models for CYPD4236-40LQXIT by Infineon Technologies AG
Part Data Attributes for CYPD4236-40LQXIT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
QFN-40
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
Address Bus Width
|
|
Bus Compatibility
|
I2C, SPI, UART, USB
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N40
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Resources and Additional Insights for CYPD4236-40LQXIT
Reference Designs related to CYPD4236-40LQXIT
-
EZ-PD™ CCGx Dock Software Development Kit (SDK)
The EZ-PD™ CCGx Dock Software Development Kit (SDK) provides a set of firmware resources that allows users to build customized self-powered USB Type-C Docks using the CCG4 Type-C port controllers, Dock Management Controllers (DMC), and Hub Controllers from Cypress.
Related Parts for CYPD4236-40LQXIT
-
FT230XQ-ROther uPs/uCs/Peripheral ICs
-
LFE5UM-45F-7BG381IField Programmable Gate Arrays
-
AD9251BCPZRL7-40Analog to Digital Converters
-
DRV8303DCARMotion Control Electronics
-
MC14066BDR2GMultiplexers or Switches
-
EKZG160ELL102MH20DFixed Capacitors
-
MAX232ESELine Driver or Receivers
-
XF2M-6015-1AHHeaders and Edge Type Connectors
-
IS25LQ512B-JNLEFlash Memories