-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPD3177-24LQXQ-ND
|
DigiKey | IC USB TYPE-C PORT CONTROL 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
711 In Stock |
|
$1.0049 / $2.0100 | Buy Now |
DISTI #
727-CYPD3177-24LQXQ
|
Mouser Electronics | USB Interface IC USB Type-C port controller CYPD3177 RoHS: Compliant | 19287 |
|
$0.9810 / $2.2000 | Buy Now |
DISTI #
V36:1790_23493827
|
Arrow Electronics | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 | Americas - 3565 |
|
$0.8869 / $1.3398 | Buy Now |
|
Future Electronics | USB 3 V 24 MHz surface Mount Type-C Port Controller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.8800 | Buy Now |
DISTI #
85979938
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 2201 | Americas - 5458 |
|
$1.0944 / $1.2103 | Buy Now |
DISTI #
77585954
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2401 | Americas - 4188 |
|
$1.1021 / $2.3533 | Buy Now |
DISTI #
66217089
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2231 | Americas - 3565 |
|
$0.8869 / $1.3398 | Buy Now |
DISTI #
85979729
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 310 Package Multiple: 1 | Americas - 1250 |
|
$1.0944 / $1.2103 | Buy Now |
|
Quest Components | BUS CONTROLLER | 80 |
|
$0.9240 / $2.4640 | Buy Now |
|
Rochester Electronics | CYPD3177 - EZ-P Barrel Connector Replacement (BCR) in tray package RoHS: Compliant Status: Active Min Qty: 1 | 156 |
|
$0.8755 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD3177-24LQXQ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD3177-24LQXQ
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C, USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |