Part Details for CYPD3135-40LQXQ by Infineon Technologies AG
Overview of CYPD3135-40LQXQ by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CYPD3135-40LQXQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPD3135-40LQXQ-ND
|
DigiKey | TYPE-C - SMPS/LP Min Qty: 4900 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3891 | Buy Now |
DISTI #
CYPD3135-40LQXQ
|
Avnet Americas | USB Type-C Port Controller USB PD3.0 40-Pin QFN Tray - Trays (Alt: CYPD3135-40LQXQ) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4512 Partner Stock |
|
$3.2736 / $3.9600 | Buy Now |
DISTI #
727-CYPD3135-40LQXQ
|
Mouser Electronics | USB Interface IC CCG3 RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
|
Future Electronics | CCG3 Series 128 KB Flash 8 KB SRAM 21.5V 1Mb/s USB Type-C Port Controller-QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
Part Details for CYPD3135-40LQXQ
CYPD3135-40LQXQ CAD Models
CYPD3135-40LQXQ Part Data Attributes
|
CYPD3135-40LQXQ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD3135-40LQXQ
Infineon Technologies AG
Microprocessor Circuit, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Resources and Additional Insights for CYPD3135-40LQXQ
Reference Designs related to CYPD3135-40LQXQ
-
EZ-PD™ CCG3 USB Type-C to HDMI Adapter Solution
The Type-C to HDMI Adapter solution enables connectivity between a USB Type-C receptacle and HDMI plug. It enables users of any Notebook that implements USB-Type C to connect to a HDMI display.
-
EZ-PD™ CCG3 USB Type-C Charge-Through Dongle
The EZ-PD™ CCG3 USB Type-C Charge-Through Dongle solution enables connectivity between a USB Type-C Notebook and HDMI Display, legacy USB device and Gigabit Ethernet while also connecting a USB Type-C charging cable. The Charge-Through Dongle solution allows simultaneous HDMI display, Superspeed data transfers, Ethernet connection and charging USB Type-C Notebook. Charge-Through Dongle is also widely known as Multiport Adapter.
-
EZ-PD™ CCG3 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.
-
EZ-PD™ CCG3 USB Type-C Power Bank Solution
The EZ-PDTM CCG3 Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port) and a legacy USB Type-A receptacle which acts as a power source. The CCG3 with Arm Cortex M0 @ 48Mhz, 128KB Flash and sufficient GPIOs eliminates the need for an additional Microcontroller in the Power Bank design. The CCG3 CYPD3121-40LQXI has passed the USB-IF Test Procedures for USB Power Delivery Only Silicon. A PDF located at https://www.usb.org/kcompliance/ilist which highlights the certified PD Only Silicon product is available. (USB-IF login required for access)