Overview of CYPD3120-40LQXIT by Cypress Semiconductor
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CYPD3120-40LQXIT by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | CCG3 / | 12100 |
|
$1.8840 / $2.8260 | Buy Now |
CAD Models for CYPD3120-40LQXIT by Cypress Semiconductor
Part Data Attributes for CYPD3120-40LQXIT by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
QFN-40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e4
|
Length
|
6 mm
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max
|
21.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|
Resources and Additional Insights for CYPD3120-40LQXIT
Reference Designs related to CYPD3120-40LQXIT
-
EZ-PD™ CCG3 USB Type-C Charge-Through Dongle
The EZ-PD™ CCG3 USB Type-C Charge-Through Dongle solution enables connectivity between a USB Type-C Notebook and HDMI Display, legacy USB device and Gigabit Ethernet while also connecting a USB Type-C charging cable. The Charge-Through Dongle solution allows simultaneous HDMI display, Superspeed data transfers, Ethernet connection and charging USB Type-C Notebook. Charge-Through Dongle is also widely known as Multiport Adapter.
-
EZ-PD™ CCG3 USB Type-C Power Bank Solution
The EZ-PDTM CCG3 Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port) and a legacy USB Type-A receptacle which acts as a power source. The CCG3 with Arm Cortex M0 @ 48Mhz, 128KB Flash and sufficient GPIOs eliminates the need for an additional Microcontroller in the Power Bank design. The CCG3 CYPD3121-40LQXI has passed the USB-IF Test Procedures for USB Power Delivery Only Silicon. A PDF located at https://www.usb.org/kcompliance/ilist which highlights the certified PD Only Silicon product is available. (USB-IF login required for access)
-
EZ-PD™ CCG3 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.
-
EZ-PD™ CCG3 USB Type-C to HDMI Adapter Solution
The Type-C to HDMI Adapter solution enables connectivity between a USB Type-C receptacle and HDMI plug. It enables users of any Notebook that implements USB-Type C to connect to a HDMI display.
Related Parts for CYPD3120-40LQXIT
-
ATXMEGA32C4-MHMicrocontrollers
-
CYPD3120-40LQXIOther uPs/uCs/Peripheral ICs
-
TPS55330RTERSwitching Regulator or Controllers
-
SI8662BD-B-ISOther Analog ICs
-
AUIR3315STRLPeripheral Drivers
-
IPA60R199CPPower Field-Effect Transistors
-
LT1014DSWOperational Amplifiers
-
DP83223VNetwork Interfaces
-
LT1129ISTLinear Regulator ICs