Part Details for CYPD1120-35FNXIT by Cypress Semiconductor
Overview of CYPD1120-35FNXIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD1120-35FNXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYPD1120-35FNXIT-428-ND
|
DigiKey | CCG1 - USB TYPE-C, POWER DELIVER Min Qty: 154 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3647 In Stock |
|
$1.9600 | Buy Now |
|
Rochester Electronics | CCG1 - USB Type-C, Power Delivery Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3647 |
|
$1.6800 / $1.9800 | Buy Now |
Part Details for CYPD1120-35FNXIT
CYPD1120-35FNXIT CAD Models
CYPD1120-35FNXIT Part Data Attributes:
|
CYPD1120-35FNXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD1120-35FNXIT
Cypress Semiconductor
Microprocessor Circuit, CMOS, PBGA35, WLCSP-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | WLCSP-35 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B35 | |
Length | 3.23 mm | |
Number of Terminals | 35 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA35,5X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Resources and Additional Insights for CYPD1120-35FNXIT
Reference Designs related to CYPD1120-35FNXIT
-
CCG1 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.
-
CCG1 USB Type-C to HDMI/DVI/VGA Adapter Solution
The Type-C to HDMI/DVI/VGA Adapter solution enables connectivity between a USB Type-C receptacle and HDMI/DVI/VGA plug. It enables users of any Notebook that implements USB-Type C to connect to an HDMI/DVI/VGA display.