There are no models available for this part yet.
Overview of CYPAP111A3-10SXQ by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CYPAP111A3-10SXQ by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK1726
|
Newark | Usb Type-C Pd Ctrl, -40 To 105Deg C Rohs Compliant: Yes |Infineon CYPAP111A3-10SXQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5900 / $1.4600 | Buy Now | |
DISTI #
448-CYPAP111A3-10SXQ-ND
|
DigiKey | PRIMARY SIDE STARTUP CONTROLLER Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4850 In Stock |
|
$0.5250 / $1.1000 | Buy Now | |
DISTI #
727-CYPAP111A310SXQ
|
Mouser Electronics | AC/DC Converters CHARGER_ADAPTER RoHS: Not Compliant | 0 |
|
$0.5420 / $0.5640 | Order Now | |
DISTI #
V79:2366_28731701
|
Arrow Electronics | AC to DC Switching Converter Flyback 38kHz 10-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 1150 |
|
$0.5031 / $0.9547 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4850 Package Multiple: 4850 Lead time: 13 Weeks | 0 |
|
$0.5600 | Buy Now | ||
DISTI #
76443554
|
Verical | AC to DC Switching Converter Flyback 38kHz 10-Pin SOIC RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2007 | Americas - 1150 |
|
$0.5031 / $0.7727 | Buy Now | |
DISTI #
C1S322002683365
|
Chip1Stop | Interface Modules RoHS: Compliant | 1150 |
|
$0.5792 / $0.9547 | Buy Now | |
DISTI #
SP005652847
|
EBV Elektronik | USB Power Delivery Adapter, Primary Side Control, Type C, 120 V to 380 V, -40 to 105 �C, SOIC-10 (Alt: SP005652847) RoHS: Compliant Min Qty: 4850 Package Multiple: 4850 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CYPAP111A3-10SXQ by Infineon Technologies AG
Part Data Attributes for CYPAP111A3-10SXQ by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|