Part Details for CYP15G0401DXB-BGC by Cypress Semiconductor
Overview of CYP15G0401DXB-BGC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYP15G0401DXB-BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$158.1120 | Buy Now |
Part Details for CYP15G0401DXB-BGC
CYP15G0401DXB-BGC CAD Models
CYP15G0401DXB-BGC Part Data Attributes
|
CYP15G0401DXB-BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYP15G0401DXB-BGC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PBGA256, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.745 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for CYP15G0401DXB-BGC
This table gives cross-reference parts and alternative options found for CYP15G0401DXB-BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G0401DXB-BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYP15G0401DXA-BGI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256 | CYP15G0401DXB-BGC vs CYP15G0401DXA-BGI |
CYP15G0401DXB-BGXC | Infineon Technologies AG | Check for Price | Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256, | CYP15G0401DXB-BGC vs CYP15G0401DXB-BGXC |
CYP15G0401DX-BGC | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256 | CYP15G0401DXB-BGC vs CYP15G0401DX-BGC |
CYP15G0401DXB-BGXC | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, LEAD FREE, BGA-256 | CYP15G0401DXB-BGC vs CYP15G0401DXB-BGXC |
CYP15G0401RB-BGXI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256 | CYP15G0401DXB-BGC vs CYP15G0401RB-BGXI |
CYP15G0401TB-BGXC | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, TBGA-256 | CYP15G0401DXB-BGC vs CYP15G0401TB-BGXC |
CYP15G0401TB-BGI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256 | CYP15G0401DXB-BGC vs CYP15G0401TB-BGI |
CYP15G0401TB-BGXI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, TBGA-256 | CYP15G0401DXB-BGC vs CYP15G0401TB-BGXI |
CYP15G0401DXB-BGI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, BGA-256 | CYP15G0401DXB-BGC vs CYP15G0401DXB-BGI |
CYP15G0401RB-BGI | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, BICMOS, PBGA256, 27 X 27 MM, 1.57 MM HEIGHT, BGA-256 | CYP15G0401DXB-BGC vs CYP15G0401RB-BGI |