Telecommunication Circuits
CYP15G0401DX-BGC
Description: SPECIALTY TELECOM CIRCUIT, PBGA256, 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256

Overview of CYP15G0401DX-BGC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CYP15G0401DX-BGC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYP15G0401DX-BGC by Rochester Electronics LLC

CYP15G0401DX-BGC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256
Pin Count
256
Reach Compliance Code
unknown
JESD-30 Code
S-PBGA-B256
Length
27 mm
Number of Functions
1
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
COMMERCIAL
Seated Height-Max
1.745 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. CYP15G0401DX-BGC
    Rochester Electronics LLC
    SPECIALTY TELECOM CIRCUIT, PBGA256, 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256
    VS

Related Parts for CYP15G0401DX-BGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYP15G0401DX-BGC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYP15G0401DX-BGC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CYP15G0401DX-BGC would you like to use for your alert(s)?
  • Please alert me when CYP15G0401DX-BGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYP15G0401DX-BGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYP15G0401DX-BGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYP15G0401DX-BGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYP15G0401DX-BGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYP15G0401DX-BGC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: