Part Details for CYP15G0101DXB-BBC by Cypress Semiconductor
Overview of CYP15G0101DXB-BBC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for CYP15G0101DXB-BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$21.9222 / $22.8000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 100 Pin, Plastic, BGA | 26 |
|
$23.7500 / $24.7000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 100 Pin, Plastic, BGA | 1 |
|
$24.7000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 100 Pin, Plastic, BGA | 4 |
|
$35.9200 | Buy Now |
Part Details for CYP15G0101DXB-BBC
CYP15G0101DXB-BBC CAD Models
CYP15G0101DXB-BBC Part Data Attributes:
|
CYP15G0101DXB-BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYP15G0101DXB-BBC
Cypress Semiconductor
Telecom Circuit, 1-Trnsvr, BICMOS, PBGA100, BGA-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for CYP15G0101DXB-BBC
This table gives cross-reference parts and alternative options found for CYP15G0101DXB-BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYP15G0101DXB-BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYP15G0101DXB-BBI | Interface Circuit, 1-Trnsvr, BICMOS, PBGA100, BGA-100 | Cypress Semiconductor | CYP15G0101DXB-BBC vs CYP15G0101DXB-BBI |