Part Details for CYMC-82500-661 by Merkle-Korff Industries
Overview of CYMC-82500-661 by Merkle-Korff Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825-000 | Renesas Electronics Corporation | NON-INV 8-BIT REGISTER - CMOS VOH LEVELS | |
61083-082500LF | Amphenol Communications Solutions | BERGSTAK 0.8MM HDR 80POS. | |
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm |
Price & Stock for CYMC-82500-661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000008179
|
Sager | Merkle-Korff | 0 |
|
Buy Now |