Part Details for CYM9270PM-50C by Cypress Semiconductor
Overview of CYM9270PM-50C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM9270PM-50C
CYM9270PM-50C CAD Models
CYM9270PM-50C Part Data Attributes
|
CYM9270PM-50C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM9270PM-50C
Cypress Semiconductor
SRAM Module, 64KX36, 10.3ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIMM, DIMM144,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10.3 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 2359296 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM9270PM-50C
This table gives cross-reference parts and alternative options found for CYM9270PM-50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9270PM-50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV4160SA9M | SRAM Module, 64KX36, 9ns, CMOS | Integrated Device Technology Inc | CYM9270PM-50C vs IDT7MPV4160SA9M |
IDT7MPV4160S12M | SRAM Module, 64KX36, 12ns, CMOS | Integrated Device Technology Inc | CYM9270PM-50C vs IDT7MPV4160S12M |
IDT7MPV4160S11M | SRAM Module, 64KX36, 11ns, CMOS | Integrated Device Technology Inc | CYM9270PM-50C vs IDT7MPV4160S11M |
IDT7MPV4160S10M | SRAM Module, 64KX36, 10ns, CMOS | Integrated Device Technology Inc | CYM9270PM-50C vs IDT7MPV4160S10M |
IDT7MPV4160SA12M | SRAM Module, 64KX36, 12ns, CMOS | Integrated Device Technology Inc | CYM9270PM-50C vs IDT7MPV4160SA12M |