Memory
CYM9267PM-133C
Cypress Semiconductor
Description: Cache SRAM Module, 256KX72, 4.5ns, CMOS, DIMM-168

Overview of CYM9267PM-133C by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CYM9267PM-133C by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYM9267PM-133C by Cypress Semiconductor

CYM9267PM-133C
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIMM
Package Description
DIMM-168
Pin Count
168
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.5 ns
Additional Feature
PIPELINED ARCHITECTURE
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
JESD-609 Code
e0
Memory Density
18874368 bit
Memory IC Type
CACHE SRAM MODULE
Memory Width
72
Number of Functions
1
Number of Terminals
168
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
3.14 V
Supply Current-Max
1.2 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CYM9267PM-133C
    Cypress Semiconductor
    Cache SRAM Module, 256KX72, 4.5ns, CMOS, DIMM-168
    VS

Alternate Parts for CYM9267PM-133C

This table gives cross-reference parts and alternative options found for CYM9267PM-133C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9267PM-133C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM72F8DG8 256KX72 MULTI DEVICE SRAM MODULE, 8ns, DMA168, DIMM-168 Motorola Mobility LLC CYM9267PM-133C vs MCM72F8DG8
IDT7MPV4172ASA10M SRAM Module, 256KX72, 10ns, CMOS Integrated Device Technology Inc CYM9267PM-133C vs IDT7MPV4172ASA10M
IDT7MPV4172S12M SRAM Module, 256KX72, 12ns, CMOS Integrated Device Technology Inc CYM9267PM-133C vs IDT7MPV4172S12M
CYM9262A-66C Cache SRAM Module, 256KX72, 10.3ns, CMOS, DIMM-168 Cypress Semiconductor CYM9267PM-133C vs CYM9262A-66C
IDT7MPV4172S10M SRAM Module, 256KX72, 10ns, CMOS Integrated Device Technology Inc CYM9267PM-133C vs IDT7MPV4172S10M
MCM72F8DG9 SRAM Module, 256KX72, 9ns, BICMOS, DIMM-168 Motorola Semiconductor Products CYM9267PM-133C vs MCM72F8DG9
MCM72F8DG8 SRAM Module, 256KX72, 8ns, BICMOS, DIMM-168 Motorola Semiconductor Products CYM9267PM-133C vs MCM72F8DG8
IDT7MPV4172SA9M SRAM Module, 256KX72, 9ns, CMOS Integrated Device Technology Inc CYM9267PM-133C vs IDT7MPV4172SA9M
MCM72F8DG12 SRAM Module, 256KX72, 12ns, BICMOS, DIMM-168 Motorola Semiconductor Products CYM9267PM-133C vs MCM72F8DG12
MCM72F8DG9 256KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 Motorola Mobility LLC CYM9267PM-133C vs MCM72F8DG9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM9267PM-133C by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM9267PM-133C by Cypress Semiconductor

  • Please alert me when CYM9267PM-133C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CYM9267PM-133C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM9267PM-133C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CYM9267PM-133C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM9267PM-133C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM9267PM-133C by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: