Part Details for CYM9266PM-133C by Cypress Semiconductor
Overview of CYM9266PM-133C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417320BP133CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
ISL28133CSENSEV1Z | Renesas Electronics Corporation | Low-Side, Bidirectional, Precision Current Sense Op Amp Evaluation Board | |
HD6417720BP133CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for CYM9266PM-133C
CYM9266PM-133C CAD Models
CYM9266PM-133C Part Data Attributes
|
CYM9266PM-133C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM9266PM-133C
Cypress Semiconductor
Cache SRAM Module, 128KX72, 4.5ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM9266PM-133C
This table gives cross-reference parts and alternative options found for CYM9266PM-133C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9266PM-133C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV4171S12M | SRAM Module, 128KX72, 12ns, CMOS | Integrated Device Technology Inc | CYM9266PM-133C vs IDT7MPV4171S12M |
MCM72F7DG9 | 128KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 | Motorola Mobility LLC | CYM9266PM-133C vs MCM72F7DG9 |
IDT7MPV4171SA11M | SRAM Module, 128KX72, 11ns, CMOS | Integrated Device Technology Inc | CYM9266PM-133C vs IDT7MPV4171SA11M |
IDT7MPV4171S9M | SRAM Module, 128KX72, 9ns, CMOS | Integrated Device Technology Inc | CYM9266PM-133C vs IDT7MPV4171S9M |
CYM9261B-66C | Cache SRAM Module, 128KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9266PM-133C vs CYM9261B-66C |
CYM9266PM-100C | Cache SRAM Module, 128KX72, 5.5ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9266PM-133C vs CYM9266PM-100C |
IDT7MPV4171S11M | SRAM Module, 128KX72, 11ns, CMOS | Integrated Device Technology Inc | CYM9266PM-133C vs IDT7MPV4171S11M |
MCM72F7ADG9 | SRAM Module, 128KX72, 9ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | CYM9266PM-133C vs MCM72F7ADG9 |
MCM72F7ADG10 | SRAM Module, 128KX72, 10ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | CYM9266PM-133C vs MCM72F7ADG10 |
CYM9261B-50C | Cache SRAM Module, 128KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9266PM-133C vs CYM9261B-50C |