Part Details for CYM74S551PM-50C by Cypress Semiconductor
Overview of CYM74S551PM-50C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM74S551PM-50C
CYM74S551PM-50C CAD Models
CYM74S551PM-50C Part Data Attributes:
|
CYM74S551PM-50C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM74S551PM-50C
Cypress Semiconductor
Cache Tag SRAM Module, 64KX64, 12ns, CMOS, SIMM-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DMA | |
Package Description | DIMM, DIMM160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | 32K X 8 TAG; 16K X 1 DIRTY BIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N160 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM74S551PM-50C
This table gives cross-reference parts and alternative options found for CYM74S551PM-50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM74S551PM-50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV6308SA66M | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Integrated Device Technology Inc | CYM74S551PM-50C vs IDT7MPV6308SA66M |
MCM72JG64SG66 | 64KX64 CACHE TAG SRAM MODULE, 7ns, DMA160 | Motorola Mobility LLC | CYM74S551PM-50C vs MCM72JG64SG66 |
MT5LST6464G-11 | Cache Tag SRAM Module, 64KX64, 11ns, CMOS | Micron Technology Inc | CYM74S551PM-50C vs MT5LST6464G-11 |
IBM14N64643FPA-11 | Cache Tag SRAM Module, 64KX64, 11ns, CMOS | IBM | CYM74S551PM-50C vs IBM14N64643FPA-11 |
IDT7MPV6228S15M | Cache Tag SRAM Module, 64KX64, 15ns, CMOS | Integrated Device Technology Inc | CYM74S551PM-50C vs IDT7MPV6228S15M |
CYM74S551PM-60C | Cache Tag SRAM Module, 64KX64, 9ns, CMOS, SIMM-160 | Cypress Semiconductor | CYM74S551PM-50C vs CYM74S551PM-60C |
AS7M64T3512A-15 | Cache Tag SRAM Module, 64KX64, 15ns, CMOS | Alliance Semiconductor Corporation | CYM74S551PM-50C vs AS7M64T3512A-15 |
CYM74A551PM-60C | Cache Tag SRAM Module, 64KX64, 15ns, CMOS, SIMM-160 | Cypress Semiconductor | CYM74S551PM-50C vs CYM74A551PM-60C |
AS7M64T3512A-12 | Cache Tag SRAM Module, 64KX64, 12ns, CMOS | Alliance Semiconductor Corporation | CYM74S551PM-50C vs AS7M64T3512A-12 |
MT3LST6464PG-75 | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Micron Technology Inc | CYM74S551PM-50C vs MT3LST6464PG-75 |