Part Details for CYM7420PB-20C by Cypress Semiconductor
Overview of CYM7420PB-20C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM7420PB-20C
CYM7420PB-20C CAD Models
CYM7420PB-20C Part Data Attributes
|
CYM7420PB-20C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM7420PB-20C
Cypress Semiconductor
Cache Tag SRAM Module, 32KX32, 20ns, CMOS, SIMM-112
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DMA | |
Package Description | DIMM, DIMM112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N112 | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 112 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM112 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM7420PB-20C
This table gives cross-reference parts and alternative options found for CYM7420PB-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM7420PB-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM32A832SG33 | 32KX32 CACHE TAG SRAM MODULE, 25ns, DMA112 | Motorola Mobility LLC | CYM7420PB-20C vs MCM32A832SG33 |
MCM32A932SG33 | Cache Tag SRAM Module, 32KX32, 25ns, CMOS | Motorola Semiconductor Products | CYM7420PB-20C vs MCM32A932SG33 |
MCM32A932SG33 | 32KX32 CACHE TAG SRAM MODULE, 25ns, DMA112 | Motorola Mobility LLC | CYM7420PB-20C vs MCM32A932SG33 |