Part Details for CYM1841CPZ-45C by Cypress Semiconductor
Results Overview of CYM1841CPZ-45C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYM1841CPZ-45C Information
CYM1841CPZ-45C by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CYM1841CPZ-45C
CYM1841CPZ-45C CAD Models
CYM1841CPZ-45C Part Data Attributes
|
CYM1841CPZ-45C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1841CPZ-45C
Cypress Semiconductor
SRAM Module, 256KX32, 45ns, CMOS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-T64 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP64/68,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.478 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.96 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for CYM1841CPZ-45C
This table gives cross-reference parts and alternative options found for CYM1841CPZ-45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1841CPZ-45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI8F32256C15MMC | White Electronic Designs Corp | Check for Price | SRAM Module, 256KX32, 15ns, CMOS, SIMM-64 | CYM1841CPZ-45C vs EDI8F32256C15MMC |
CYM1841LPM-55C | Cypress Semiconductor | Check for Price | SRAM Module, 256KX32, 55ns, CMOS | CYM1841CPZ-45C vs CYM1841LPM-55C |
AK632256AWG-12 | Accutek Microcircuit Corporation | Check for Price | SRAM Module, 256KX32, CMOS, 0.600 INCH, SIM-64 | CYM1841CPZ-45C vs AK632256AWG-12 |
SYS32256LKLI-15 | APTA Group Inc | Check for Price | SRAM Module, 256KX32, 15ns, CMOS, PSMA64, PLASTIC, SIMM-64 | CYM1841CPZ-45C vs SYS32256LKLI-15 |
MT8S25632M-25L | Micron Technology Inc | Check for Price | SRAM Module, 256KX32, 25ns, CMOS | CYM1841CPZ-45C vs MT8S25632M-25L |
EDI8F32256C12MMC | White Electronic Designs Corp | Check for Price | SRAM Module, 256KX32, 12ns, CMOS, SIMM-64 | CYM1841CPZ-45C vs EDI8F32256C12MMC |
EDI8F32256B17MZC | Electronic Designs Inc | Check for Price | SRAM Module, 256KX32, 17ns, CMOS, | CYM1841CPZ-45C vs EDI8F32256B17MZC |
IDT7MP4045S10M | Integrated Device Technology Inc | Check for Price | SRAM Module, 1MX8, 10ns, BICMOS | CYM1841CPZ-45C vs IDT7MP4045S10M |
CYM1841APZ-30C | Cypress Semiconductor | Check for Price | SRAM Module, 1MX8, 30ns, CMOS, PZMA64 | CYM1841CPZ-45C vs CYM1841APZ-30C |
AK681024G-85LL | Accutek Microcircuit Corporation | Check for Price | SRAM Module, 1MX8, 85ns, MOS | CYM1841CPZ-45C vs AK681024G-85LL |