Part Details for CYM1841AP6-20C by Cypress Semiconductor
Overview of CYM1841AP6-20C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM1841AP6-20C
CYM1841AP6-20C CAD Models
CYM1841AP6-20C Part Data Attributes:
|
CYM1841AP6-20C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1841AP6-20C
Cypress Semiconductor
SRAM Module, 256KX32, 20ns, CMOS, PSMA72, PLASTIC, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | USER CONFIGURABLE AS 256K X 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17.272 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for CYM1841AP6-20C
This table gives cross-reference parts and alternative options found for CYM1841AP6-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1841AP6-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1841AP8-20C | SRAM Module, 256KX32, 20ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | CYM1841AP6-20C vs CYM1841AP8-20C |
CYM1841AP5-20C | SRAM Module, 256KX32, 20ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | CYM1841AP6-20C vs CYM1841AP5-20C |
IDT7MP4145S20M | SRAM Module, 256KX32, 20ns, CMOS, SIMM-72 | Integrated Device Technology Inc | CYM1841AP6-20C vs IDT7MP4145S20M |
CYM1841AP7-20C | SRAM Module, 256KX32, 20ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | CYM1841AP6-20C vs CYM1841AP7-20C |
IDT7MP4145SA20M | SRAM Module, 1MX8, 20ns, CMOS | Integrated Device Technology Inc | CYM1841AP6-20C vs IDT7MP4145SA20M |
CYM1841CP7-20C | SRAM Module, 256KX32, 20ns, CMOS | Cypress Semiconductor | CYM1841AP6-20C vs CYM1841CP7-20C |