Part Details for CYM1836V33PM-15C by Cypress Semiconductor
Results Overview of CYM1836V33PM-15C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYM1836V33PM-15C Information
CYM1836V33PM-15C by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CYM1836V33PM-15C
CYM1836V33PM-15C CAD Models
CYM1836V33PM-15C Part Data Attributes
|
CYM1836V33PM-15C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1836V33PM-15C
Cypress Semiconductor
SRAM Module, 512KX8, 15ns, CMOS
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SIMM, SSIM64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N64 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM64 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.113 mm | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.52 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for CYM1836V33PM-15C
This table gives cross-reference parts and alternative options found for CYM1836V33PM-15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1836V33PM-15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT4LS12832M-25L | Micron Technology Inc | Check for Price | SRAM Module, 128KX32, 25ns, CMOS | CYM1836V33PM-15C vs MT4LS12832M-25L |
EDI8F32128V12MMC | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 12ns, CMOS, SIMM-64 | CYM1836V33PM-15C vs EDI8F32128V12MMC |
EDI8F32128C25MNC | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 25ns, CMOS, SIMM-64 | CYM1836V33PM-15C vs EDI8F32128C25MNC |
SYS32128LKLI-010 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 128KX32, 10ns, CMOS, PSMA64, PLASTIC, SIMM-64 | CYM1836V33PM-15C vs SYS32128LKLI-010 |
CYM1836V33PM-45C | Cypress Semiconductor | Check for Price | SRAM Module, 512KX8, 45ns, CMOS | CYM1836V33PM-15C vs CYM1836V33PM-45C |
SYS32128LK-015 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 128KX32, 15ns, CMOS, PSMA64, PLASTIC, SIMM-64 | CYM1836V33PM-15C vs SYS32128LK-015 |
SYS32128LKLI-017 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 128KX32, 17ns, CMOS, PSMA64, PLASTIC, SIMM-64 | CYM1836V33PM-15C vs SYS32128LKLI-017 |
EDI8F32128V10MMC | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 10ns, CMOS, SIMM-64 | CYM1836V33PM-15C vs EDI8F32128V10MMC |
CYM1836V33PM-25C | Cypress Semiconductor | Check for Price | SRAM Module, 512KX8, 25ns, CMOS | CYM1836V33PM-15C vs CYM1836V33PM-25C |
EDI8F32128C20MNC | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, SIMM-64 | CYM1836V33PM-15C vs EDI8F32128C20MNC |