There are no models available for this part yet.
Overview of CYM1836PM-15C by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CYM1836PM-15C by Cypress Semiconductor
Part Data Attributes for CYM1836PM-15C by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SIMM
|
Package Description
|
SIMM, SSIM64
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
Additional Feature
|
TTL COMPATIBLE I/O
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XSMA-N64
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
64
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX32
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Equivalence Code
|
SSIM64
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
15.113 mm
|
Standby Current-Max
|
0.06 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.76 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for CYM1836PM-15C
This table gives cross-reference parts and alternative options found for CYM1836PM-15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1836PM-15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH51208SN-10H | SRAM Module, 512KX8, 100ns, CMOS | Mitsubishi Electric | CYM1836PM-15C vs MH51208SN-10H |
AK632128G-35 | SRAM Module, 512KX8, 35ns, CMOS | Accutek Microcircuit Corporation | CYM1836PM-15C vs AK632128G-35 |
AK632128W-35 | SRAM Module, 512KX8, 35ns, BICMOS | Accutek Microcircuit Corporation | CYM1836PM-15C vs AK632128W-35 |
MH51208SN-85H | SRAM Module, 512KX8, 85ns, CMOS | Mitsubishi Electric | CYM1836PM-15C vs MH51208SN-85H |
MH51208SN-12H | SRAM Module, 512KX8, 120ns, CMOS | Mitsubishi Electric | CYM1836PM-15C vs MH51208SN-12H |
PDM4M4040S12M | SRAM Module, 512KX8, 12ns, CMOS, PSMA64 | Paradigm Technology Inc | CYM1836PM-15C vs PDM4M4040S12M |
MCM32128ASG25 | 512KX8 MULTI DEVICE SRAM MODULE, 25ns, SMA64 | Motorola Mobility LLC | CYM1836PM-15C vs MCM32128ASG25 |
MT4S12832M-20L | SRAM Module, 128KX32, 20ns, CMOS | Micron Technology Inc | CYM1836PM-15C vs MT4S12832M-20L |
MH51208SN-10L | SRAM Module, 512KX8, 100ns, CMOS | Mitsubishi Electric | CYM1836PM-15C vs MH51208SN-10L |
CYM1836PM-30C | SRAM Module, 128KX32, 30ns, CMOS, SIMM-64 | Cypress Semiconductor | CYM1836PM-15C vs CYM1836PM-30C |