Part Details for CYM1622PV-25C by Cypress Semiconductor
Results Overview of CYM1622PV-25C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYM1622PV-25C Information
CYM1622PV-25C by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CYM1622PV-25C
CYM1622PV-25C CAD Models
CYM1622PV-25C Part Data Attributes
|
CYM1622PV-25C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1622PV-25C
Cypress Semiconductor
SRAM Module, 64KX16, 25ns, CMOS, PDMA40, PLASTIC, MODULE, VDIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DMA | |
Package Description | PLASTIC, MODULE, VDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1622PV-25C
This table gives cross-reference parts and alternative options found for CYM1622PV-25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1622PV-25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8M624S40CB | Integrated Device Technology Inc | Check for Price | SB-40, Tube | CYM1622PV-25C vs 8M624S40CB |
SYS1664FKL-70 | APTA Group Inc | Check for Price | SRAM Module, 64KX16, 70ns, CMOS, PDMA40, 0.600 INCH, PLASTIC, MODULE, DIP-40 | CYM1622PV-25C vs SYS1664FKL-70 |
DPS8M624-35M | Twilight Technology Inc | Check for Price | SRAM Module, 64KX16, 35ns, CMOS | CYM1622PV-25C vs DPS8M624-35M |
DPS8M624-55B | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 64KX16, 55ns, CMOS | CYM1622PV-25C vs DPS8M624-55B |
SYS1664FK-70 | APTA Group Inc | Check for Price | SRAM Module, 64KX16, 70ns, CMOS, PDMA40, 0.600 INCH, PLASTIC, MODULE, DIP-40 | CYM1622PV-25C vs SYS1664FK-70 |
CYM1620PD-30C | Cypress Semiconductor | Check for Price | SRAM Module, 64KX16, 30ns, CMOS | CYM1622PV-25C vs CYM1620PD-30C |
DPS8M624-100M | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 64KX16, 100ns, CMOS | CYM1622PV-25C vs DPS8M624-100M |
DPS8M624-100C | Twilight Technology Inc | Check for Price | SRAM Module, 64KX16, 100ns, CMOS, | CYM1622PV-25C vs DPS8M624-100C |
EDI8M1664P100C6B | Electronic Designs Inc | Check for Price | SRAM Module, 128KX8, 100ns, CMOS, | CYM1622PV-25C vs EDI8M1664P100C6B |
EDI8F1664C85P6I | Electronic Designs Inc | Check for Price | SRAM Module, 128KX8, 85ns, CMOS, | CYM1622PV-25C vs EDI8F1664C85P6I |