CYM1481LPS-120C
Cypress Semiconductor
Description: SRAM Module, 2MX8, 120ns, CMOS

Overview of CYM1481LPS-120C by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
TW030Z120C Toshiba Electronic Devices & Storage Corporation N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X)
TW045Z120C Toshiba Electronic Devices & Storage Corporation N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X)
TW015Z120C Toshiba Electronic Devices & Storage Corporation N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X)

CAD Models for CYM1481LPS-120C by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYM1481LPS-120C by Cypress Semiconductor

CYM1481LPS-120C
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-XSMA-T36
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
36
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP36
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. CYM1481LPS-120C
    Cypress Semiconductor
    SRAM Module, 2MX8, 120ns, CMOS
    VS

Alternate Parts for CYM1481LPS-120C

This table gives cross-reference parts and alternative options found for CYM1481LPS-120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1481LPS-120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYM1481ALPS-120C SRAM Module, 2MX8, 120ns, CMOS, SIP-36 Cypress Semiconductor CYM1481LPS-120C vs CYM1481ALPS-120C
Part Number Description Manufacturer Compare
MS82000RKXI-10 SRAM Module, 2MX8, 100ns, CMOS APTA Group Inc CYM1481LPS-120C vs MS82000RKXI-10
EDI8F82048C100BSC SRAM Module, 2MX8, 100ns, CMOS, SIP-36 White Electronic Designs Corp CYM1481LPS-120C vs EDI8F82048C100BSC
EDI8F82048LP70BFI SRAM Module, 2MX8, 70ns, CMOS, Electronic Designs Inc CYM1481LPS-120C vs EDI8F82048LP70BFI
CYM1481LPF-120C SRAM Module, 2MX8, 120ns, CMOS Cypress Semiconductor CYM1481LPS-120C vs CYM1481LPF-120C
MS82000RKXLI-10 SRAM Module, 2MX8, 100ns, CMOS APTA Group Inc CYM1481LPS-120C vs MS82000RKXLI-10
EDI8F82049C100BSI SRAM Module, 2MX8, 100ns, CMOS, SIP-36 White Electronic Designs Corp CYM1481LPS-120C vs EDI8F82049C100BSI
MS82000RKXLI-12 SRAM Module, 2MX8, 120ns, CMOS Mosaic Semiconductor Inc CYM1481LPS-120C vs MS82000RKXLI-12
EDI8F82048LP70BFC SRAM Module, 2MX8, 70ns, CMOS, Electronic Designs Inc CYM1481LPS-120C vs EDI8F82048LP70BFC
MS82000RKX-10 SRAM Module, 2MX8, 100ns, CMOS APTA Group Inc CYM1481LPS-120C vs MS82000RKX-10
EDI8F82048LP85BFI SRAM Module, 2MX8, 85ns, CMOS, Electronic Designs Inc CYM1481LPS-120C vs EDI8F82048LP85BFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM1481LPS-120C by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM1481LPS-120C by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYM1481LPS-120C would you like to use for your alert(s)?
  • Please alert me when CYM1481LPS-120C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYM1481LPS-120C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM1481LPS-120C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYM1481LPS-120C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM1481LPS-120C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM1481LPS-120C by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: