Part Details for CYM1465PD-85I by Cypress Semiconductor
Overview of CYM1465PD-85I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM1465PD-85I
CYM1465PD-85I CAD Models
CYM1465PD-85I Part Data Attributes
|
CYM1465PD-85I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1465PD-85I
Cypress Semiconductor
SRAM Module, 512KX8, 85ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1465PD-85I
This table gives cross-reference parts and alternative options found for CYM1465PD-85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465PD-85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1465LPD-85C | SRAM Module, 512KX8, 85ns, CMOS | Cypress Semiconductor | CYM1465PD-85I vs CYM1465LPD-85C |
WS512K8-85CIEA | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465PD-85I vs WS512K8-85CIEA |
MS8512FK-85 | SRAM Module, 512KX8, 85ns, CMOS | Mosaic Semiconductor Inc | CYM1465PD-85I vs MS8512FK-85 |
MS8512FKP-85 | SRAM Module, 512KX8, 85ns, CMOS | Mosaic Semiconductor Inc | CYM1465PD-85I vs MS8512FKP-85 |
CYM1465SD-85I | SRAM Module, 512KX8, 85ns, CMOS | Cypress Semiconductor | CYM1465PD-85I vs CYM1465SD-85I |
SYS8512FKXI-85 | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | Mosaic Semiconductor Inc | CYM1465PD-85I vs SYS8512FKXI-85 |
5962-9207803HTA | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | Mercury Systems Inc | CYM1465PD-85I vs 5962-9207803HTA |
SYS8512FKX-85 | SRAM Module, 512KX8, 85ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | CYM1465PD-85I vs SYS8512FKX-85 |
WS512K8-85CIE | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, | Mercury Systems Inc | CYM1465PD-85I vs WS512K8-85CIE |
EDI8F8512C85B6I | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | White Electronic Designs Corp | CYM1465PD-85I vs EDI8F8512C85B6I |