Part Details for CYM1465PD-70C by Cypress Semiconductor
Overview of CYM1465PD-70C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM1465PD-70C
CYM1465PD-70C CAD Models
CYM1465PD-70C Part Data Attributes
|
CYM1465PD-70C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1465PD-70C
Cypress Semiconductor
SRAM Module, 512KX8, 70ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1465PD-70C
This table gives cross-reference parts and alternative options found for CYM1465PD-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465PD-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9207804HXX | SRAM Module, 512KX8, 70ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | CYM1465PD-70C vs 5962-9207804HXX |
WS512K8-70CQE | SRAM Module, 512KX8, 70ns, CMOS, CDMA32, | Microsemi Corporation | CYM1465PD-70C vs WS512K8-70CQE |
CYM1465LSD-70C | SRAM Module, 512KX8, 70ns, CMOS | Cypress Semiconductor | CYM1465PD-70C vs CYM1465LSD-70C |
SYS8512FKX-70 | SRAM Module, 512KX8, 70ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | CYM1465PD-70C vs SYS8512FKX-70 |
AS5C4009CW-70/H | Standard SRAM, 512KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | CYM1465PD-70C vs AS5C4009CW-70/H |
MS8512FK-70 | SRAM Module, 512KX8, 70ns, CMOS | Mosaic Semiconductor Inc | CYM1465PD-70C vs MS8512FK-70 |
WS512K8-70CIE | SRAM Module, 512KX8, 70ns, CMOS, CDMA32, | Mercury Systems Inc | CYM1465PD-70C vs WS512K8-70CIE |
EDI8F8512LP70B6C | SRAM Module, 512KX8, 70ns, CMOS, DIP-32 | White Electronic Designs Corp | CYM1465PD-70C vs EDI8F8512LP70B6C |
WS512K8-70CM | SRAM Module, 512KX8, 70ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465PD-70C vs WS512K8-70CM |
EDI8F8512C70B6C | SRAM Module, 512KX8, 70ns, CMOS, DIP-32 | White Electronic Designs Corp | CYM1465PD-70C vs EDI8F8512C70B6C |