Part Details for CYM1465LPD-150I by Cypress Semiconductor
Overview of CYM1465LPD-150I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2150IUJ-14#TRPBF | Analog Devices | 1x 14-B 170Msps ADCs | |
LTC2150IUJ-12#PBF | Analog Devices | 1x 12-B 170Msps ADCs | |
LTC2150IUJ-12#TRPBF | Analog Devices | 1x 12-B 170Msps ADCs |
Part Details for CYM1465LPD-150I
CYM1465LPD-150I CAD Models
CYM1465LPD-150I Part Data Attributes
|
CYM1465LPD-150I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1465LPD-150I
Cypress Semiconductor
SRAM Module, 512KX8, 150ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1465LPD-150I
This table gives cross-reference parts and alternative options found for CYM1465LPD-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465LPD-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8PT-15C | SRAM Module, 512KX8, 150ns, CMOS, PDIP32 | Twilight Technology Inc | CYM1465LPD-150I vs DPS512S8PT-15C |
DPS512S8N-15M | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | CYM1465LPD-150I vs DPS512S8N-15M |
DPS512S8N-15I | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | CYM1465LPD-150I vs DPS512S8N-15I |
DPS512S8N-15M | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | CYM1465LPD-150I vs DPS512S8N-15M |
EDI8M8512LP150C6B | SRAM Module, 512KX8, 150ns, CMOS, | Electronic Designs Inc | CYM1465LPD-150I vs EDI8M8512LP150C6B |
DPS512S8P-15I | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | CYM1465LPD-150I vs DPS512S8P-15I |
DPS512S8N-15B | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | CYM1465LPD-150I vs DPS512S8N-15B |
CYM1465LPD-150C | SRAM Module, 512KX8, 150ns, CMOS | Cypress Semiconductor | CYM1465LPD-150I vs CYM1465LPD-150C |
DPS512S8PLL-15I | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | CYM1465LPD-150I vs DPS512S8PLL-15I |
DPS512S8N-15C | SRAM Module, 512KX8, 150ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | CYM1465LPD-150I vs DPS512S8N-15C |