Part Details for CYM1441PZ-25C by Cypress Semiconductor
Overview of CYM1441PZ-25C by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYM1441PZ-25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for CYM1441PZ-25C
CYM1441PZ-25C CAD Models
CYM1441PZ-25C Part Data Attributes
|
CYM1441PZ-25C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1441PZ-25C
Cypress Semiconductor
SRAM Module, 256KX8, 25ns, CMOS, ZIP-60
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | ZIP | |
Package Description | ZIP-60 | |
Pin Count | 60 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XZMA-T60 | |
JESD-609 Code | e0 | |
Length | 87.63 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP60,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Standby Current-Max | 0.16 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.96 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for CYM1441PZ-25C
This table gives cross-reference parts and alternative options found for CYM1441PZ-25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1441PZ-25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1441PZ-20C | SRAM Module, 256KX8, 20ns, CMOS, ZIP-60 | Cypress Semiconductor | CYM1441PZ-25C vs CYM1441PZ-20C |
MCM8256Z20 | SRAM Module, 256KX8, 20ns, CMOS | Motorola Semiconductor Products | CYM1441PZ-25C vs MCM8256Z20 |
HB66A2568A-35 | 256KX8 MULTI DEVICE SRAM MODULE, 35ns, ZMA60 | Renesas Electronics Corporation | CYM1441PZ-25C vs HB66A2568A-35 |
MCM8256Z15 | 256KX8 MULTI DEVICE SRAM MODULE, 15ns, ZMA60 | Motorola Mobility LLC | CYM1441PZ-25C vs MCM8256Z15 |
CYM1441PZ-35C | SRAM Module, 256KX8, 35ns, CMOS, ZIP-60 | Cypress Semiconductor | CYM1441PZ-25C vs CYM1441PZ-35C |
EDI8F8258C30MZC | SRAM Module, 256KX8, 30ns, CMOS, | Electronic Designs Inc | CYM1441PZ-25C vs EDI8F8258C30MZC |