Part Details for CYIWOSC3000AA by Cypress Semiconductor
Overview of CYIWOSC3000AA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CYIWOSC3000AA
CYIWOSC3000AA CAD Models
CYIWOSC3000AA Part Data Attributes
|
CYIWOSC3000AA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYIWOSC3000AA
Cypress Semiconductor
CMOS Sensor, 14fps, 0.20-2.60V, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FULL FRAME | |
Dynamic Range | 55 dB | |
Frame Rate | 14 fps | |
Master Clock | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.80 inch | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-2.60V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 2.54X2.54 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.1 V | |
Supply Voltage-Min | 2.5 V |