CYIL1SE3000AA-BDCES
Cypress Semiconductor
Description: Image Sensor, 1696 Horiz pixels, 1710 Vert pixels, Surface Mount,

Overview of CYIL1SE3000AA-BDCES by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CYIL1SE3000AA-BDCES by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYIL1SE3000AA-BDCES by Cypress Semiconductor

CYIL1SE3000AA-BDCES
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Horizontal Pixel
1696
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
Pixel Size
8X8 µm
Surface Mount
YES
Vertical Pixel
1710
Want to compare parts?
  1. CYIL1SE3000AA-BDCES
    Cypress Semiconductor
    Image Sensor, 1696 Horiz pixels, 1710 Vert pixels, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYIL1SE3000AA-BDCES by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYIL1SE3000AA-BDCES by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYIL1SE3000AA-BDCES would you like to use for your alert(s)?
  • Please alert me when CYIL1SE3000AA-BDCES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYIL1SE3000AA-BDCES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYIL1SE3000AA-BDCES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYIL1SE3000AA-BDCES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYIL1SE3000AA-BDCES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYIL1SE3000AA-BDCES by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: