Part Details for CYIL1SE0300AA-QDC by Cypress Semiconductor
Overview of CYIL1SE0300AA-QDC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CYIL1SE0300AA-QDC
CYIL1SE0300AA-QDC CAD Models
CYIL1SE0300AA-QDC Part Data Attributes:
|
CYIL1SE0300AA-QDC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYIL1SE0300AA-QDC
Cypress Semiconductor
CMOS Sensor, 640 Horiz pixels, 480 Vert pixels, 250fps, Square, Surface Mount, CERAMIC, LCC-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-48 | |
Reach Compliance Code | compliant | |
Additional Feature | ELECTRONIC SNAPSHOT SHUTTER | |
Array Type | FULL FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 14.22 mm | |
Data Rate | 80 Mbps | |
Dynamic Range | 61 dB | |
Frame Rate | 250 fps | |
Horizontal Pixel | 640 | |
Housing | CERAMIC | |
Master Clock | 80 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 9.9X9.9 µm | |
Sensitivity (V/lx.s) | 17 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |