CYII4SM1300AA-QDC
Cypress Semiconductor
Description: CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 23fps, Square, Surface Mount, 0.71 MM HEIGHT, 0.04 INCH PITCH, CERAMIC, LCC-84

Overview of CYII4SM1300AA-QDC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CYII4SM1300AA-QDC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYII4SM1300AA-QDC by Cypress Semiconductor

CYII4SM1300AA-QDC
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Additional Feature
ELECTRONIC ROLLING SHUTTER
Array Type
FULL FRAME
Body Height
0.71 mm
Data Rate
10 Mbps
Dynamic Range
69 dB
Frame Rate
23 fps
Horizontal Pixel
1280
Housing
CERAMIC
Master Clock
10 MHz
Mounting Feature
SURFACE MOUNT
Optical Format
10 inch
Output Type
DIGITAL VOLTAGE
Package Shape/Style
SQUARE
Pixel Size
7X7 µm
Sensitivity (V/lx.s)
7 V/lx.s
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
400-1000
Supply Voltage-Max
5 V
Surface Mount
YES
Termination Type
SOLDER
Vertical Pixel
1024
Want to compare parts?
  1. CYII4SM1300AA-QDC
    Cypress Semiconductor
    CMOS Sensor, 1280 Horiz pixels, 1024 Vert pixels, 23fps, Square, Surface Mount, 0.71 MM HEIGHT, 0.04 INCH PITCH, CERAMIC, LCC-84
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYII4SM1300AA-QDC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYII4SM1300AA-QDC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYII4SM1300AA-QDC would you like to use for your alert(s)?
  • Please alert me when CYII4SM1300AA-QDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYII4SM1300AA-QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYII4SM1300AA-QDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYII4SM1300AA-QDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYII4SM1300AA-QDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYII4SM1300AA-QDC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: