Part Details for CYG2.5 by Altech Corporation
Overview of CYG2.5 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3807ACYG2-33NB-39.322000 | SiTime | Standard Frequency VCXO | |
SIT3807ACYG2-33NB-16.348000 | SiTime | Standard Frequency VCXO | |
TMS320DM8168SCYG2 | Texas Instruments | DaVinci Digital Media Processor 1031-FCBGA 0 to 95 |
Price & Stock for CYG2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4117
|
Newark | Din Term Blk, Screw, Grnd |Altech CYG2.5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.4800 | Buy Now |
DISTI #
1920-CYG2.5-ND
|
DigiKey | DIN TERM BLK SCREW GRND Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
82 In Stock |
|
$2.7941 / $6.0900 | Buy Now |
DISTI #
845-CYG2.5
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Grnd | 100 |
|
$2.7900 / $6.0600 | Buy Now |
DISTI #
71575381
|
RS | Screw Clamp Terminal Block, 2 Conn Ground Terminal, 2-Jumper Channels, 5mm, Grey | Altech Corp CYG2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 13 |
|
$4.7100 / $6.1200 | Buy Now |
|
Future Electronics | 600V 24-12AWG 5mm yellow/ green DIN Term Block Screw Grnd RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.8400 / $3.0200 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - Grnd - 2 Connection - 600V - 24-12AWG - 5mm - Yellow/ Green RoHS: Compliant | 271 Factory Stock |
|
$2.7000 / $4.1000 | Buy Now |
DISTI #
2402335
|
Jameco Electronics | DIN Terminal Block Screw Ground 600V 24-12AWG 5mm Yellow/ Green Min Qty: 1 Container: Each | 100 |
|
$2.8100 / $4.9500 | Buy Now |
|
Master Electronics | DIN Terminal Block - Screw - Grnd - 2 Connection - 600V - 24-12AWG - 5mm - Yellow/ Green RoHS: Compliant | 271 Factory Stock |
|
$2.7000 / $4.1000 | Buy Now |
DISTI #
10123068
|
TestEquity LLC | Altech CYG2.5 Terminal Block, DIN, Screw, Grnd, Yellow/Green, CY Series | 80 |
|
$4.0000 | Buy Now |