There are no models available for this part yet.
Overview of CYFR30G103G by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CYFR30G103G by Kyocera AVX Components
Part Data Attributes for CYFR30G103G by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
GLASS CAPACITOR
|
Dielectric Material
|
GLASS
|
Height
|
19.05 mm
|
JESD-609 Code
|
e4
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
+140+/-25ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
WIRE
|
Width
|
3.58 mm
|
Alternate Parts for CYFR30G103G
This table gives cross-reference parts and alternative options found for CYFR30G103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR30G103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYFR30G120CA | Glass Capacitor, Glass | Kyocera AVX Components | CYFR30G103G vs CYFR30G120CA |
CYFR30S103GA | CAPACITOR, GLASS, 300V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CYFR30G103G vs CYFR30S103GA |
CYFR30G103GA | CAPACITOR, GLASS, 300V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CYFR30G103G vs CYFR30G103GA |
CYFR30G0R5D | Glass Capacitor, Glass | Kyocera AVX Components | CYFR30G103G vs CYFR30G0R5D |