There are no models available for this part yet.
Overview of CYFR20S432F by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CYFR20S432F by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 6 |
|
$173.0700 / $180.0000 | Buy Now | ||
Quest Components | 4 |
|
$210.0000 / $225.0000 | Buy Now |
CAD Models for CYFR20S432F by Kyocera AVX Components
Part Data Attributes for CYFR20S432F by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
0.0043 µF
|
Capacitor Type
|
GLASS CAPACITOR
|
Dielectric Material
|
GLASS
|
Height
|
10.72 mm
|
JESD-609 Code
|
e0
|
Length
|
18.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
+140+/-25ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Width
|
3.58 mm
|
Alternate Parts for CYFR20S432F
This table gives cross-reference parts and alternative options found for CYFR20S432F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR20S432F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYFR20G122DA | Glass Capacitor, Glass | Kyocera AVX Components | CYFR20S432F vs CYFR20G122DA |
CYFR20G220JA | Glass Capacitor, Glass | Kyocera AVX Components | CYFR20S432F vs CYFR20G220JA |
CYFR20S432FA | CAPACITOR, GLASS, 300V, 0.0043uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CYFR20S432F vs CYFR20S432FA |
CYFR20G122D | Glass Capacitor, Glass | Kyocera AVX Components | CYFR20S432F vs CYFR20G122D |
CYFR20G432F | CAPACITOR, GLASS, 300V, 0.0043uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CYFR20S432F vs CYFR20G432F |