Part Details for CYFR15S361F by Kyocera AVX Components
Overview of CYFR15S361F by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYFR15S361F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$180.0000 | Buy Now |
|
Quest Components | 3 |
|
$225.0000 | Buy Now |
Part Details for CYFR15S361F
CYFR15S361F CAD Models
CYFR15S361F Part Data Attributes
|
CYFR15S361F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CYFR15S361F
Kyocera AVX Components
Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, +140+/-25ppm/Cel TC, 0.00036uF, Through Hole Mount, 4711, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00036 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 6.76 mm | |
JESD-609 Code | e0 | |
Length | 11.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 2.77 mm |
Alternate Parts for CYFR15S361F
This table gives cross-reference parts and alternative options found for CYFR15S361F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR15S361F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYFR15G361FA | Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, +140+/-25ppm/Cel TC, 0.00036uF, Through Hole Mount, 4727, AXIAL LEADED | Kyocera AVX Components | CYFR15S361F vs CYFR15G361FA |
CYFR15G112DA | Glass Capacitor, Glass | Kyocera AVX Components | CYFR15S361F vs CYFR15G112DA |
CYFR15G361F | Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, +140+/-25ppm/Cel TC, 0.00036uF, Through Hole Mount, 4727, AXIAL LEADED | Kyocera AVX Components | CYFR15S361F vs CYFR15G361F |