Part Details for CYF4L110-240V by Altech Corporation
Overview of CYF4L110-240V by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for CYF4L110-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4110
|
Newark | Din Term Blk, Screw, Fuse, Led |Altech CYF4L110-240V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $10.3900 | Buy Now |
DISTI #
1920-CYF4L110-240V-ND
|
DigiKey | DIN TERM BLK SCREW FUSE LED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29 In Stock |
|
$4.7306 / $7.6700 | Buy Now |
DISTI #
845-CYF4L110-240V
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse, LED | 0 |
|
$4.7700 / $5.2200 | Order Now |
DISTI #
71575391
|
RS | Screw Clamp Terminal Block, Fuse Block, LED, 2 Jumper Channels, 6mm, 110-240V, Grey | Altech Corp CYF4L110-240V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $6.8800 | RFQ |
|
Future Electronics | 10A 600V 24-10AWG 6mm grey DIN Term Block Screw Fuse LED RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$5.0700 / $5.1600 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Screw - Fuse - LED - 2 Connection - 10A - 600V - 24-2 Connection - 10AWG - 6mm - Grey RoHS: Compliant |
40 In Stock 339 Factory Stock |
|
$4.9500 / $7.2300 | Buy Now |
DISTI #
55042679
|
Verical | CYF4L110-240V Min Qty: 10 Package Multiple: 5 Date Code: 1910 | Americas - 40 |
|
$6.8380 / $9.3990 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Fuse, LED Min Qty: 50 | 488 |
|
$6.5800 | Buy Now |
|
Master Electronics | DIN Terminal Block - Screw - Fuse - LED - 2 Connection - 10A - 600V - 24-2 Connection - 10AWG - 6mm - Grey RoHS: Compliant |
40 In Stock 339 Factory Stock |
|
$4.9500 / $7.2300 | Buy Now |
DISTI #
10116490
|
TestEquity LLC | Altech CYF4L110-240V Terminal Block, DIN, Screw, Fuse, LED, 10A, Gray, CY Series | 0 |
|
$7.5900 | Buy Now |
Part Details for CYF4L110-240V
CYF4L110-240V CAD Models
CYF4L110-240V Part Data Attributes
|
CYF4L110-240V
Altech Corporation
Buy Now
|
Compare Parts:
CYF4L110-240V
Altech Corporation
|
Samacsys Manufacturer | Altech |