Memory
CYD01S18V-133BBI
Description: 64KX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256

Overview of CYD01S18V-133BBI by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CYD01S18V-133BBI by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYD01S18V-133BBI by Rochester Electronics LLC

CYD01S18V-133BBI
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
17 X 17 MM, 1 MM PITCH, FBGA-256
Pin Count
256
Reach Compliance Code
unknown
Access Time-Max
4 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
1179648 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
256
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
COMMERCIAL
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
17 mm
Want to compare parts?
  1. CYD01S18V-133BBI
    Rochester Electronics LLC
    64KX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
    VS

Related Parts for CYD01S18V-133BBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYD01S18V-133BBI by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYD01S18V-133BBI by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CYD01S18V-133BBI would you like to use for your alert(s)?
  • Please alert me when CYD01S18V-133BBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYD01S18V-133BBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYD01S18V-133BBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYD01S18V-133BBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYD01S18V-133BBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYD01S18V-133BBI by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: