CYBT-343026-01
Description: Telecom Circuit,

Overview of CYBT-343026-01 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for CYBT-343026-01 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   150
RFQ
Quest Components   120
  • 1 $10.6680
  • 11 $7.1120
  • 36 $6.5786
$6.5786 / $10.6680 Buy Now

CAD Models for CYBT-343026-01 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYBT-343026-01 by Cypress Semiconductor

CYBT-343026-01
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
MODULE-24
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8517.70.00.00
JESD-30 Code
R-XXMA-N24
Length
15.5 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.95 mm
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1.22 mm
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
Want to compare parts?
  1. CYBT-343026-01
    Cypress Semiconductor
    Telecom Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYBT-343026-01 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYBT-343026-01 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYBT-343026-01 would you like to use for your alert(s)?
  • Please alert me when CYBT-343026-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYBT-343026-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYBT-343026-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYBT-343026-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYBT-343026-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYBT-343026-01 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: