Part Details for CYBLE-012011-00 by Infineon Technologies AG
Overview of CYBLE-012011-00 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120113-001-CLF | Amphenol Communications Solutions | Millipacs Accessories, Backplane connectors, Right Angle Female Guide. | |
10153301-20111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Through Hole, Gold Flash |
Price & Stock for CYBLE-012011-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7887
|
Newark | Ble Module, V.4.1, 2.4Ghz, Single Mode, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Signal Range Max:-, Data Rate:1Mbps, Bluetooth Class:-, Receive Sensitivity:-87Dbm, Operating Temperature Rohs Compliant: Yes |Infineon CYBLE-012011-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CYBLE-012011-00
|
Avnet Americas | Bluetooth 1.9V to 5.5V 1Mbps 35-Pin SMD T/R - Tape and Reel (Alt: CYBLE-012011-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
RFQ | |
DISTI #
V36:1790_14207982
|
Arrow Electronics | Bluetooth v5.1 (BLE) SMART SOC 31-Pin MLGA Module T/R Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2428 | Americas - 5000 |
|
$5.8760 | Buy Now |
DISTI #
83604190
|
Verical | Bluetooth v5.1 (BLE) SMART SOC 31-Pin MLGA Module T/R Min Qty: 500 Package Multiple: 500 Date Code: 2428 | Americas - 5000 |
|
$5.8760 | Buy Now |
|
Rochester Electronics | CYBLE - BLE Module RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27000 |
|
$4.2200 / $4.9600 | Buy Now |