Part Details for CYAT82687-100AA54 by Infineon Technologies AG
Overview of CYAT82687-100AA54 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CYAT82687-100AA54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYAT82687-100AA54-ND
|
DigiKey | PSOC BASED - TRUETOUCH Min Qty: 900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2778 | Buy Now |
DISTI #
727-CYAT82687-100AA4
|
Mouser Electronics | Touch Screen Controllers CYAT82687-100AA54 RoHS: Compliant | 0 |
|
$20.0200 | Order Now |
Part Details for CYAT82687-100AA54
CYAT82687-100AA54 CAD Models
CYAT82687-100AA54 Part Data Attributes
|
CYAT82687-100AA54
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYAT82687-100AA54
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES IN 3V TO 5.5V ANALOG SUPPLY | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |